Schutzinger Red Female Banana Socket, 4 mm Connector, 24A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6737
- Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / RT
- Brand:
- Schutzinger
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$4.89
(exc. GST)
$5.38
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $4.89 |
10 - 49 | $4.75 |
50 - 99 | $4.60 |
100 - 199 | $4.50 |
200 + | $4.40 |
- RS Stock No.:
- 179-6737
- Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Length | 30.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |
Related links
- Schutzinger Yellow Female Banana Socket, 4 mm Connector, 24A, 33 V...
- Schutzinger Blue Female Banana Socket, 4 mm Connector, 24A, 33 V...
- Schutzinger Red Female Banana Socket, 2mm Connector, PC Pin...
- Schutzinger Red Female Banana Socket, 2mm Connector, Plug In...
- Schutzinger Red Female Banana Socket, 4 mm Connector, 32A, 33 V...
- Schutzinger Red Female Banana Socket, 2mm Connector, Solder...
- Schutzinger Red Female Banana Coupler, 2mm Connector, Solder...
- Schutzinger Red Female Banana Coupler, 4 mm Connector, Solder...