Hirschmann Test & Measurement Black Male Test Terminal, 4 mm Connector, Screw Termination, 30A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 156-0222
- Mfr. Part No.:
- 930584100
- Brand:
- Hirschmann Test & Measurement
18 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.36
(exc. GST)
$10.30
(inc. GST)
Units | Per unit |
1 - 99 | $9.36 |
100 + | $9.21 |
- RS Stock No.:
- 156-0222
- Mfr. Part No.:
- 930584100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spade Terminal
Cable lug with shatter-proof, flexible insulating sleeve with 4mm diameter transverse hole. Contact material Nickel plated brass. Screw connection up to a maximum 2.5mm². For connection to bolts from 4mm to 7mm diameter. Max. cable diameter is 4.2mm.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Length | 58.5mm |
Contact Material | Brass |
Type | Test Connector |
Insulation Material | PVC-P |
Related links
- Hirschmann Test Lead Kit With (3) Safety Test Lead Crocodile Clip,...
- Hirschmann Test & Measurement Red Male Banana Plug Screw...
- Electro PJP Test Lead Kit With Adapters Flexible Test Clip Test probes
- Hirschmann Test & Measurement Yellow Male Banana Plug Screw...
- Schutzinger Black Male Test Terminal 16A Nickel Plating
- Hirschmann Test & Measurement Green Male Banana Plug Screw...
- Hirschmann Test & Measurement Red Male Test Terminal Screw...
- Hirschmann Test & Measurement Blue Male Banana Plug Screw...