Staubli Black Female Banana Socket, 4 mm Connector, Press Fit Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 139-3526
- Mfr. Part No.:
- 23.3120-21
- Brand:
- Staubli
152 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.21
(exc. GST)
$9.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $8.21 | $16.42 |
20 - 48 | $7.985 | $15.97 |
50 - 98 | $7.66 | $15.32 |
100 + | $7.455 | $14.91 |
*price indicative
- RS Stock No.:
- 139-3526
- Mfr. Part No.:
- 23.3120-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli SEB4-F Series 4 mm Press-in Sockets
SEB4-B series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a 4.8 x 0.8 mm tab terminal. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-B series 4 mm press in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.
Features and Benefits
• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 4.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 4.8 x 0.8 mm tab terminal
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 31.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
Related links
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Green Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Blue Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Brown Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Grey Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...