Staubli Black Female Banana Socket, 4 mm Connector, Press Fit Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 139-3506
- Mfr. Part No.:
- 23.3130-21
- Brand:
- Staubli
228 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.27
(exc. GST)
$8.00
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $7.27 | $14.54 |
20 - 48 | $6.975 | $13.95 |
50 - 98 | $6.69 | $13.38 |
100 + | $6.555 | $13.11 |
*price indicative
- RS Stock No.:
- 139-3506
- Mfr. Part No.:
- 23.3130-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli SEB4-R Series 4 mm Press-in Sockets
SEB4-R series 4 mm press-in panel mount sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with a 1.9 mm diameter round connecting pin. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-R series 4 mm panel mount press-in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.
Features and Benefits
• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• 1.9 mm diameter pin terminal
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 35.5mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
Related links
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Green Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Grey Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Red Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Blue Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Brown Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...