Staubli Green, Yellow Female Banana Socket, 4 mm Connector, Screw Termination, 25A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 122-9717
- Mfr. Part No.:
- 23.0190-20
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 122-9717
- Mfr. Part No.:
- 23.0190-20
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
Multi-Contact Panel Mount 4mm Socket, with Tab
From Multi-Contact, this insulated socket can be screw-mounted in pre-drilled panels. This 4mm rigid socket is made from machined brass and has solder tag terminals.
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 30 V, 60V dc |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Gold |
Length | 31.5mm |
Type | Banana Socket |
Contact Material | Brass |
Related links
- Staubli Yellow Female Banana Socket, 4 mm Connector, Screw...
- Staubli Brown Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Green, Yellow Female Banana Socket, 4 mm Connector, Bolt...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Press Fit...
- Staubli Green/Yellow Plug Test Plug, Solder Termination, 32A, 1kV,...
- Staubli Green, Yellow Male Banana Plug, 4 mm Connector, Solder...