Staubli Blue Female Banana Socket, 4 mm Connector, Tab Termination, 32A, 1000V, Gold Plating
- RS Stock No.:
- 103-8589
- Mfr. Part No.:
- 23.3060-23
- Brand:
- Staubli
94 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.96
(exc. GST)
$6.56
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.96 |
25 - 99 | $5.79 |
100 - 249 | $5.64 |
250 - 499 | $5.49 |
500 + | $5.34 |
- RS Stock No.:
- 103-8589
- Mfr. Part No.:
- 23.3060-23
- Brand:
- Staubli
Related links
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Blue Female Banana Socket, 4 mm Connector, Solder...
- Staubli Blue Female Banana Socket, 4 mm Connector, Tab...
- Staubli Green Female Banana Socket, 4 mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Tab...
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...
- Staubli Red Female Banana Socket, 4 mm Connector, Tab Termination,...
- Staubli Blue Female Banana Socket, 4 mm Connector, 24A, 1000V, Gold Plating