- RS Stock No.:
- 465-621
- Brand:
- RS PRO
95 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.708
(exc. GST)
$7.379
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $6.708 | $33.54 |
75 - 370 | $6.614 | $33.07 |
375 + | $5.442 | $27.21 |
*price indicative |
- RS Stock No.:
- 465-621
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
90° Shrouded Plugs
These 90° shrouded (also called sheathed) plugs from our own RS PRO brand are designed to avoid accidental contact in high voltage situations by having insulation around both the male and female connectors. They can be re-wired.
They benefit from polyamide moulded body and the centre pin which is nickel-plated brass. This is fitted with a multi laminated beryllium copper lantern style spring contact. High quality moulded parts are reliable for the most demanding test and measurements applications. Voltage rating of 1000V.
They benefit from polyamide moulded body and the centre pin which is nickel-plated brass. This is fitted with a multi laminated beryllium copper lantern style spring contact. High quality moulded parts are reliable for the most demanding test and measurements applications. Voltage rating of 1000V.
How to assemble these plugs?
• Strip back 6mm lead insulation
• Feed the securing nut over the lead
• Solder the nipple to the exposed wire
• Screw the securing nut into the plug body
• Push the solder nipple into the centre pin
Note: maximum cable diameter is 4.3m
• Feed the securing nut over the lead
• Solder the nipple to the exposed wire
• Screw the securing nut into the plug body
• Push the solder nipple into the centre pin
Note: maximum cable diameter is 4.3m
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Spring Contact | Yes |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
Related links
- RS PRO Red Male Banana Connectors Screw Termination 50V Nickel Plating
- RS PRO Red Male Banana Plug Solder Termination 1000V
- RS PRO Red Male Banana Connectors Crimp Solder Termination 50V,...
- RS PRO Red Male Banana Connectors 10A Silver Plating
- Schutzinger Red Female Banana Socket Solder Termination 1000V,...
- Schutzinger Black Female Banana Socket Solder Termination 1000V,...
- RS PRO Red Male Banana Connectors 10A Nickel Plating
- RS PRO Red Male Banana Connectors 8A Nickel Plating