Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 50mm
- RS Stock No.:
- 458-6592
- Mfr. Part No.:
- 161546006
- Brand:
- Georg Fischer
Available for back order.
Price (ex. GST) Each
$199.80
(exc. GST)
$219.78
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $199.80 |
6 - 11 | $192.78 |
12 + | $179.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 458-6592
- Mfr. Part No.:
- 161546006
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
PVC-U Type 546
Ball valve type 546 PVC-U with solvent cement sockets. Suitable for use in water treatment, ship building, food and beverage, CPI and microelectronics.
Union type ends, easy installation/removal
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle
Note
An increase in temperature above 20°C will reduce the pressure rating.
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSP |
Compression Fitting Size | 50mm |
Body Material | Plastic |
Safe for Use With | Food, Water |
Maximum Working Pressure psi | 145psi |
Maximum Working Pressure bar | 16bar |
Handle Colour | Red |
Related links
- Ball Valves
- Georg Fischer ABS 2 Way, Ball Valve, 2in, 16bar Operating Pressure
- Georg Fischer ABS 2 Way, Ball Valve, 1/2in, 16bar Operating Pressure
- Georg Fischer PVC-U 2 Way, Ball Valve, 1in, 16bar Operating Pressure
- Georg Fischer ABS 2 Way, Ball Valve, 1in, 16bar Operating Pressure
- Georg Fischer PVC-U 2 Way, Ball Valve, 2in, 16bar Operating Pressure
- Georg Fischer PVC-U 2 Way, Ball Valve, 1/2in, 16bar Operating Pressure
- Georg Fischer ABS 2 Way, Ball Valve, 3/4in, 16bar Operating Pressure