- RS Stock No.:
- 215-0125
- Mfr. Part No.:
- 0469 10 17
- Brand:
- Legris
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$110.834
(exc. GST)
$121.917
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $110.834 | $554.17 |
*price indicative
- RS Stock No.:
- 215-0125
- Mfr. Part No.:
- 0469 10 17
- Brand:
- Legris
- COO (Country of Origin):
- FR
Related links
- Legris Nickel Plated Brass 2 Way, Ball Valve 3/8in, 15.25mm
- Legris Nickel Plated Brass 3 Way, Ball Valve 3/8in, 15.25mm
- Legris Stainless Steel 2 Way, Ball Valve 3/8in, 15.25mm
- Legris Nickel Plated Brass 2 Way, Ball Valve 3/4in, 24.5mm
- Legris Nickel Plated Brass 2 Way, Ball Valve, BSPP 3/8in, 12bar...
- Legris Nickel Plated Brass 2 Way, Ball Valve 3.8mm, 8.8mm
- Legris Nickel Plated Brass 2 Way, Ball Valve 1/2in, 19mm
- Legris Nickel Plated Brass 2 Way, Ball Valve 1/4in, 11.8mm