Sferaco Brass Full Bore Ball Valve, ISO 228/1 40 bar, Ball Valve
- RS Stock No.:
- 138-5647
- Mfr. Part No.:
- 566004
- Brand:
- Sferaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5647
- Mfr. Part No.:
- 566004
- Brand:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Full Bore Ball Valve | |
| Inlet Port Size | DN 1/4 to 4 in | |
| Outlet Port Size | DN1/4 to 4 in | |
| Body Material | Brass | |
| Inlet Thread Standard | ISO 228/1 | |
| Inlet Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male/Female | |
| Outlet Thread Standard | ISO 228/1 | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 9001:2008, Directive 97/23/CE (excluded), French water agreement ACS N° 14 ACC LY 469 | |
| Series | PN4400 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Full Bore Ball Valve | ||
Inlet Port Size DN 1/4 to 4 in | ||
Outlet Port Size DN1/4 to 4 in | ||
Body Material Brass | ||
Inlet Thread Standard ISO 228/1 | ||
Inlet Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male/Female | ||
Outlet Thread Standard ISO 228/1 | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 9001:2008, Directive 97/23/CE (excluded), French water agreement ACS N° 14 ACC LY 469 | ||
Series PN4400 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
Sferaco Brass Ball Valve
This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.
Features and Benefits
Brass construction;Control the flow of water;Strong and reliable fitting
