Siemens Dzr Brass Threaded, ISO 228/1, Ball Valve, ISO 228/1

Subtotal (1 unit)*

$869.69

(exc. GST)

$956.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$869.69

*price indicative

RS Stock No.:
636-098
Mfr. Part No.:
VBG60.40-49T / S55230-V140
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Inlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Brass

Seal Material

Ethylene Propylene Diene Monomer

Body Material

Dzr Brass

Inlet Thread Standard

ISO 228/1

Inlet Port Gender

Male

Outlet Thread Standard

ISO 228/1

Outlet Port Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

EN 60534-4 L/1, RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 3 port changeover ball valve PN 40 with flat sealing, externally threaded connections as per ISO 228‑1 is specifically engineered for shutoff or changeover duties in closed circuit HVAC systems. It features a 90° rotational angle for reliable flow direction control. Designed for seamless integration with standard DAC rotary actuators, it can also accommodate auxiliary components like switches or potentiometers via compatible ALG fitting sets.

Optimized flow rates

Maintenance free construction

Brackets premounted on the actuators

Low friction stem and polished ball made of chrome plated DZR brass

Related links