- RS Stock No.:
- 260-0857
- Mfr. Part No.:
- 6311-C
- Brand:
- FAG
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.54
(exc. GST)
$106.19
(inc. GST)
Units | Per unit |
1 + | $96.54 |
- RS Stock No.:
- 260-0857
- Mfr. Part No.:
- 6311-C
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The FAG deep groove ball bearing has 55 mm bore diameter and 29 mm width with 12.9 calculation factor.
Operating temperature -30 to 150 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 120mm |
Race Width | 29mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 47.5kN |
Dynamic Load Rating | 83kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6311 |
Race Type | Plain |
Related links
- FAG 6311-C-2Z-C3 Single Row Deep Groove Ball Bearing- 55mm I.D, 120mm O.D
- FAG 6311-C-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6311-2RS1/C3 Single Row Deep Groove Ball Bearing- 55mm I.D, 120mm O.D
- SKF 6311 NR Single Row Deep Groove Ball Bearing- 55mm I.D, 120mm O.D
- FAG 6311-C-C3 Single Row Deep Groove Ball Bearing- 55mm I.D, 120mm O.D
- FAG 6311-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 1311 EKTN9 Self Aligning Ball Bearing- 55mm I.D, 120mm O.D
- SKF 2311 K Self Aligning Ball Bearing- 55mm I.D, 120mm O.D