- RS Stock No.:
- 260-0717
- Mfr. Part No.:
- 62204-A-2RSR
- Brand:
- FAG
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.42
(exc. GST)
$33.46
(inc. GST)
Units | Per unit |
---|---|
1 + | $30.42 |
- RS Stock No.:
- 260-0717
- Mfr. Part No.:
- 62204-A-2RSR
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The FAG deep groove ball bearing has 20 mm bore diameter and 18 mm width with 13.1 calculation factor.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Race Width | 18mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 6.58kN |
Dynamic Load Rating | 12.79kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 62204 |
Related links
- SKF 62204-2RS1 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 62204-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- INA S6204-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 63005-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 62304-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 63004-A-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- NSK 6204DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed...
- NSK 6204DDUC3 Single Row Deep Groove Ball Bearing- Both Sides...