NSK 6004VVC3E 1 Row Ball Bearing - 20 mm ID, 42 mm OD

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.01

(exc. GST)

$24.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$22.01
13 - 24$21.13
25 +$20.68

*price indicative

RS Stock No.:
192-9821
Mfr. Part No.:
6004VVC3E
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

20 mm

Product Type

Ball Bearing

Outside Diameter

42 mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

5kN

Dynamic Load Rating

9850N

Standards/Approvals

No

Bore Type

Parallel

Series

0 Extra Light

Limiting Speed

24000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
PL
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSK’s guarantee of quality.

Excellent resistance to oxidation, heat, rust and water

Excellent high temperature performance due to special sealing materials

Low noise levels

Stronger outer ring with special profile or with flange for mounting

Use of high temperature grease

Offers long-life lubrication, even at high temperatures

Low frictional torque as a result of the use of a labyrinth seal

Minimum grease leakage and minimum corrosion in damp environments

Other bearing variants available on request:

Outer and inner ring: diameter, width, threads etc.

Contour options: crowned, gothic etc.

Special seals

Mechanical engineering

High Speed

High Temperature

Low Noise

Agriculture

Food and Beverage

Related links