Recently searched

    SKF 6305-Z Single Row Deep Groove Ball Bearing- One Side Shielded 25mm I.D, 62mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    $34.48

    (exc. GST)

    $37.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    34 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$34.48
    13 - 24$34.16
    25 +$33.73

    **price indicative

    RS Stock No.:
    126-2556
    Mfr. Part No.:
    6305-Z
    Brand:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    25mm

    Outside Diameter

    62mm

    Race Width

    17mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    One Side Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    11.6kN

    Dynamic Load Rating

    23.4kN

    Clearance Code

    CN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Model Number p

    6305Z

    Partial Bearing Code

    6305

    Race Type

    Plain

    Race Material

    Steel

    Related links