BNL FT8M/1B/D Thrust Ball Bearing- 8.1mm I.D, 21.7mm O.D
- RS Stock No.:
- 109-961
- Mfr. Part No.:
- FT8M/1B/D
- Brand:
- BNL
Bulk discount available
Subtotal (1 unit)**
$3.41
(exc. GST)
$3.75
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $3.41 |
10 - 49 | $3.39 |
50 + | $3.35 |
**price indicative
- RS Stock No.:
- 109-961
- Mfr. Part No.:
- FT8M/1B/D
- Brand:
- BNL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BNL | |
Inside Diameter | 8.1mm | |
Outside Diameter | 21.7mm | |
Race Width | 3mm | |
Ball Bearing Type | Thrust Ball Bearing | |
Material | Plastic | |
Ball Material | Carbon Steel | |
Cage Material | Acetal | |
Number of Rows | 1 | |
Static Load Rating | 40kg | |
Bore Type | Parallel | |
Race Material | Acetal | |
Race Type | Plain | |
Partial Bearing Code | FT8M | |
Select all | ||
---|---|---|
Brand BNL | ||
Inside Diameter 8.1mm | ||
Outside Diameter 21.7mm | ||
Race Width 3mm | ||
Ball Bearing Type Thrust Ball Bearing | ||
Material Plastic | ||
Ball Material Carbon Steel | ||
Cage Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 40kg | ||
Bore Type Parallel | ||
Race Material Acetal | ||
Race Type Plain | ||
Partial Bearing Code FT8M | ||
Related links
- BNL FT10M/1B/D Thrust Ball Bearing- 10.2mm I.D, 21.7mm O.D
- BNL FT4/1B/D Thrust Ball Bearing- 6.5mm I.D, 14.3mm O.D
- BNL 51105M/6N/D Thrust Ball Bearing- 27.3mm I.D, 41mm O.D
- SKF 51110 Thrust Ball Bearing- Open Type 50mm I.D, 70mm O.D
- NSK 51107 Thrust Ball Bearing- Open Type 35mm I.D, 52mm O.D
- NSK 51100 Thrust Ball Bearing- Open Type 10mm I.D, 24mm O.D
- RS PRO 51104 Thrust Ball Bearing- Open Type 20mm I.D, 35mm O.D
- SKF 51205 Thrust Ball Bearing- Open Type 25mm I.D, 47mm O.D