Molex 2.5mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way, 173708
- RS Stock No.:
- 146-3536
- Mfr. Part No.:
- 173708-0002
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$7.79
(exc. GST)
$8.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 26 | $7.79 |
| 27 - 52 | $7.73 |
| 53 + | $7.67 |
*price indicative
- RS Stock No.:
- 146-3536
- Mfr. Part No.:
- 173708-0002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | PCB | |
| Gender | Female | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel (Mating), Tin over Nickel (Termination) | |
| Current Rating | 60A | |
| Voltage Rating | 600 V ac | |
| Termination Method | Press Fit | |
| Series Number | 173708 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type PCB | ||
Gender Female | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel (Mating), Tin over Nickel (Termination) | ||
Current Rating 60A | ||
Voltage Rating 600 V ac | ||
Termination Method Press Fit | ||
Series Number 173708 | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- SG
This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Press Fit, 3.28mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness
