TE Connectivity, SAS 1.27mm Pitch SAS Backplane Connector, Female, Vertical, 29 Column, 1 Row, 29 Way
- RS Stock No.:
- 144-4508
- Mfr. Part No.:
- 1735104-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4508
- Mfr. Part No.:
- 1735104-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | SAS | |
| Gender | Female | |
| Number of Contacts | 29 | |
| Number of Columns | 29 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Housing Material | Thermoplastic | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Termination Method | Solder | |
| Series | SAS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type SAS | ||
Gender Female | ||
Number of Contacts 29 | ||
Number of Columns 29 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Housing Material Thermoplastic | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Termination Method Solder | ||
Series SAS | ||
The TE connectivity, SAS series, single row, 1.27 mm pitch, vertical oriented, wire-to-board, receptacle SAS backplane connector has 29 positions, single port and 250VAC operating voltage. It has contact mating area length of 7.5 mm.
Copper alloy contact base material
Gold contact mating area plating material
Board mount connector mounting
Pin contact type
Thermoplastic housing material
Operating temperature ranging between -40°C to +85°C
1.5A max. contact current rating
Wire-to-board connector system
Gold contact mating area plating material
Board mount connector mounting
Pin contact type
Thermoplastic housing material
Operating temperature ranging between -40°C to +85°C
1.5A max. contact current rating
Wire-to-board connector system
