Rubbermaid Commercial Products Vertical Baby Changing Station
- RS Stock No.:
- 241-1815
- Mfr. Part No.:
- FG781988LPLAT
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$866.39
(exc. GST)
$953.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $866.39 |
*price indicative
- RS Stock No.:
- 241-1815
- Mfr. Part No.:
- FG781988LPLAT
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Orientation | Vertical | |
| Product Type | Baby Changing Station | |
| Height | 866.1mm | |
| Width | 101.6mm | |
| Depth | 584.2mm | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Orientation Vertical | ||
Product Type Baby Changing Station | ||
Height 866.1mm | ||
Width 101.6mm | ||
Depth 584.2mm | ||
Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products FG781988LPLAT baby station is created from high-density polypropylene to reduce moisture absorption, the baby station meets all global ASTM, ADA, EN safety standards.
Meets all global ASTM, ADA, EN safety standards
Easy-reach hooks
Antimicrobial protection
Related links
- Rubbermaid Commercial Products Horizontal Baby Changing Station
- Baby Changing Stations
- Rubbermaid Commercial Products Green Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, And Slim Jim
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products 298.5 mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Brown Plastic Waste Bin Lid for Waste Stream Label Kit
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
