- RS Stock No.:
- 241-1814
- Mfr. Part No.:
- FG781888LPLAT
- Brand:
- Rubbermaid Commercial Products
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$768.62
(exc. GST)
$845.48
(inc. GST)
Units | Per unit |
1 + | $768.62 |
- RS Stock No.:
- 241-1814
- Mfr. Part No.:
- FG781888LPLAT
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products FG781888LPLAT baby station is created from high-density polypropylene to reduce moisture absorption, the baby station meets all global ASTM, ADA, EN safety standards.
Meets all global ASTM, ADA, EN safety standards
Easy-reach hooks
Antimicrobial protection
Easy-reach hooks
Antimicrobial protection
Specifications
Attribute | Value |
---|---|
Orientation | Horizontal |
Height | 101.6mm |
Width | 546.1mm |
Depth | 844.6mm |
Material | Plastic |