ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 43m³/h, 1.8W, IP68, 60 x 60 x 25mm
- RS Stock No.:
- 914-4241
- Mfr. Part No.:
- 612NHU-181
- Brand:
- ebm-papst
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$113.00
(exc. GST)
$124.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $113.00 |
5 - 11 | $109.63 |
12 - 24 | $106.23 |
25 - 49 | $103.99 |
50 + | $101.73 |
- RS Stock No.:
- 914-4241
- Mfr. Part No.:
- 612NHU-181
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst 600 Series Ball Bearing DC Axial Fans
Ebm-papsts 600 series of DC axial fans have a ball bearing design to facilitate smooth operation at any orientation. They are protected against reverse polarity and locking, and feature fully integrated electronic communication for ease of use. These ball bearing fans are ideal for high performance thermal management.
Features and Benefits
• Air exhaust over struts
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
• Connection via single strands (AWG 24)
• Fibreglass-reinforced plastic construction
• Speed Signal
• Go / No-go alarm
• Alarm with limit speed
• External and internal temperature sensor
• PWN and Analogue control input
Applications
Ball bearing axial fans are often used to cool high density computing equipment, where high performance is required and noise isnt a consideration.
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Is the fan easy to operate?
A: With completely integrated electronic communication, the fans require little input from the user to operate.
Q: Is the fan durable?
A: 600 series ball bearing axial fans are constructed from glass fibre reinforced plastic, and are protected against a degree of particle ingress as standard.
Q: Are there accessories available for this fan?
A: There is a finger guard (826-1345) and filter (826-1231) available for this series of fans.
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Width | 60mm |
Power Consumption | 1.8W |
Depth | 25.4mm |
Dimensions | 60 x 60 x 25mm |
Air Flow | 43m³/h |
Termination Type | Lead Wire |
Noise Level | 37dB |
Bearing Type | Ball |
IP Rating | IP68 |
Related links
- ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 43m³/h,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 43m³/h,...
- ebm-papst 600 N Series Axial Fan, 12 V dc, DC Operation, 43m³/h,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 42m³/h,...
- ebm-papst 630 Series Axial Fan, 12 V dc, DC Operation, 40m³/h,...
- ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 56m³/h,...