- RS Stock No.:
- 878-1094
- Mfr. Part No.:
- 4414M-RS0
- Brand:
- ebm-papst
102 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.14
(exc. GST)
$189.35
(inc. GST)
Units | Per unit |
1 - 4 | $172.14 |
5 - 11 | $170.47 |
12 - 24 | $166.54 |
25 - 49 | $160.88 |
50 + | $156.15 |
- RS Stock No.:
- 878-1094
- Mfr. Part No.:
- 4414M-RS0
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst DC Ball Bearing Axial Fan With Inserts
From ebm-papst, a series of compact and durable DC Axial Fans, perfect for cooling purposes. Featuring a plug and plug build, this axial fan is fully assembled with M3 threaded inserts and a hard wired connector, which ensures it can be screwed immediately onto a motherboard and plugged straight in. All models are highly reliable and excellent quality.
Features and Benefits
• Corners have M3 threaded inserts
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing
• IP20 Protection
• Connection lead is 313 mm (+/- 10 mm)
• Blowing over struts
• High-quality plastic housing
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial at both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
Do you have any finger guards available?
We do have finger guards, please have a look at RS Stock Number – 826-1363 for a suitable finger guard.
What type of connector is fitted to this fan?
What are some benefits of ball bearing axial fans?
There are many benefits of ball bearing fans as opposed to sleeve bearings. The general selection would be due to their long life. But also: -
• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature
• Vastly increased performance of the motor
• Better sealing shield
• Higher operating temperature
Note
Due to obsolescence of motor control IC redesign has been made in electronics and windings for base fan 4414M. Please note this has changed Power consumption to 3.6W (from originally 4.1W). Please refer to Label on product for model relating.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 3.6W |
Width | 119mm |
Depth | 38mm |
Dimensions | 119 x 119 x 38mm |
Air Flow | 184m³/h |
Termination Type | Lead Wire |
Noise Level | 42dB |
Fan Speed | 3300rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4000 N Series Axial Fan AC Operation 10W IP20, 119 x 119 x 38mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 3.6W,...
- ebm-papst 4000 N Series Axial Fan Kit AC Operation 10W, 119 x 119 x 38mm
- ebm-papst 4000 Series Axial Fan AC Operation 18W, 119 x 119 x 38mm
- ebm-papst 9900 Series Axial Fan AC Operation 9.5W, 119 x 119 x 25mm
- ebm-papst 8300 N - S-Panther Series Axial Fan DC Operation 3.6W...
- ebm-papst 4300 N - S-Panther Series Axial Fan DC Operation IP20,...
- ebm-papst 5200 N Series Axial Fan DC Operation 9.6W 127 x 127 x 38mm