Recently searched

    Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 27m³/h, 4W, 330mA Max, 38 x 38 x 28mm

    Bulk discount available

    Subtotal (1 unit)*

    $26.58

    (exc. GST)

    $29.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    In Stock
    • Plus 50 unit(s) shipping from 08 August 2025
    • Plus 25 unit(s) shipping from 16 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4$26.58
    5 - 11$26.28
    12 - 24$25.81
    25 - 49$25.31
    50 +$24.85

    *price indicative

    RS Stock No.:
    862-1591
    Distrelec Article No.:
    301-54-439
    Mfr. Part No.:
    9GA0312P3G001
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    Height

    38mm

    AC or DC Operation

    DC

    Width

    38mm

    Power Consumption

    4W

    Depth

    28mm

    Maximum Current

    330mA

    Air Flow

    27m³/h

    Termination Type

    Lead Wire

    Dimensions

    38 x 38 x 28mm

    Noise Level

    53dB

    Fan Speed

    19000rpm

    Sensor Type

    PWM, Tachometer

    Bearing Type

    Ball

    Related links