ebm-papst 8000 V Series Axial Fan, 230 V ac, AC Operation, 61.16m³/h, 11W, 80 x 80 x 38mm

Bulk discount available

Subtotal (1 unit)*

$100.60

(exc. GST)

$110.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 13 February 2026
  • Plus 38 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$100.60
6 - 14$98.50
15 - 24$95.49
25 - 49$93.18
50 +$91.17

*price indicative

RS Stock No.:
826-0916
Distrelec Article No.:
154-10-030
Mfr. Part No.:
8556V
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230 V ac

Height

79.5mm

AC or DC Operation

AC

Power Consumption

11W

Width

79.5mm

Depth

38mm

Air Flow

61.16m³/h

Dimensions

80 x 80 x 38mm

Termination Type

Lead Wire

Noise Level

35dB

Direction of Curve

Forward

Bearing Type

Ball

COO (Country of Origin):
CN

ebm-papst AC Ball and Sleeve Bearing Axial Fans


ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.

Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction

Note

Plug and lead guards, filter/filter elements are available separately. Stock Nos 211-9342, 211-9336, 263-7705, 263-7711, 101-8024, 211-9960, 211-9308 all have flying leads

Related links