- RS Stock No.:
- 826-0900
- Mfr. Part No.:
- 8506A
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-0900
- Mfr. Part No.:
- 8506A
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction
Reverse mountable for blowing or extraction
Note
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
AC or DC Operation | AC |
Height | 79.5mm |
Power Consumption | 11W |
Width | 79.5mm |
Depth | 38mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 57m³/h |
Noise Level | 42dB |
Fan Speed | 3300rpm |
Direction of Curve | Forward |
Bearing Type | Ball |