- RS Stock No.:
- 825-8128
- Mfr. Part No.:
- W2G115-AG77-85
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-8128
- Mfr. Part No.:
- W2G115-AG77-85
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
All metal construction
Square or round fans equipped for mounting in any position
Can be reverse mounted for extracting or blowing
Polarity and locked motor protection
Square or round fans equipped for mounting in any position
Can be reverse mounted for extracting or blowing
Polarity and locked motor protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 127mm |
Width | 127mm |
Depth | 38mm |
Termination Type | Lead Wire |
Dimensions | 127 x 127 x 38mm |
Direction of Curve | Backward |
Bearing Type | Ball |