- RS Stock No.:
- 825-8052
- Mfr. Part No.:
- W2E250-DB13-52
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-8052
- Mfr. Part No.:
- W2E250-DB13-52
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst AC Axial Fan - W2E250 Series
Brought to you by ebm-papst, the W2E250 series enforces excellent cooling purposes. With their round design and impedance protection against overloading, the benefits of each axial fan will propel them ahead of their competition for proficient cooling purposes. All models are highly reliable and excellent quality.
Features and Benefits
• Diecast aluminium housing
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
• Motor stall protection
• Can be operated at both 50 Hz and 60 Hz
• Terminal power connection
• Both 115 V ac and 230 V ac available
What are Axial Fans?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. The most common versions tend to have fewer blades than a conventional ducted fan which have similar operations.
What is motor stalling?
Motor stalling can occur when the operating motor inside an axial fan has more load than designed. This can cause the fan to fail or in more extreme circumstances damage the internals. The W2E200 series fully protects against this outcome with its temperature sensor, which incorporates an automatic reset.
Do you have finger guards available?
We do have finger guards which are highly beneficial and meet health and safety standards.
Does this fan use ball bearings or sleeve bearings?
The W2E250 series use ball bearings. Although both are suitable for virtually the same applications. Ball bearings generally are the more preferred choice, due to their high reliability and long lasting tendencies.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
AC or DC Operation | AC |
Power Consumption | 150W |
Maximum Current | 660mA |
Depth | 80mm |
Dimensions | 320 x 80mm |
Air Flow | 1970m³/h |
Noise Level | 71dB |
Fan Speed | 2600rpm |
Direction of Curve | Backward |
Bearing Type | Ball |