- RS Stock No.:
- 825-7964
- Mfr. Part No.:
- W1G250-CI37-52
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-7964
- Mfr. Part No.:
- W1G250-CI37-52
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst EC Axial Fans
The ebm-papst axial fans are based on the energy-saving motor (ESM) and offer will offer you considerable energy savings and improved service life. The fans incorporate a new plastic rotor which is aerodynamically efficient and quiet. They are robust, fully maintenance-free and durable. The expected service life is rated at more than 40,000 hours, equalling continuous operation for more than 5 years.
Counter-clockwise rotation
Continuous operation
Continuous operation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Power Consumption | 105W |
Maximum Current | 5A |
Depth | 87mm |
Dimensions | 320 x 87mm |
Noise Level | 70dB |
Fan Speed | 2750rpm |
Direction of Curve | Backward |
Bearing Type | Ball |