ebm-papst 4100 N Series Axial Fan, 12 V dc, DC Operation, 180m³/h, 4.9W, 119 x 119 x 38mm
- RS Stock No.:
- 825-6472
- Distrelec Article No.:
- 154-21-052
- Mfr. Part No.:
- 4182NX
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
$120.80
(exc. GST)
$132.88
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $120.80 |
6 - 14 | $118.26 |
15 - 24 | $114.64 |
25 - 49 | $111.86 |
50 + | $109.42 |
**price indicative
- RS Stock No.:
- 825-6472
- Distrelec Article No.:
- 154-21-052
- Mfr. Part No.:
- 4182NX
- Brand:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 119mm | |
Width | 119mm | |
Power Consumption | 4.9W | |
Depth | 38mm | |
Dimensions | 119 x 119 x 38mm | |
Air Flow | 180m³/h | |
Noise Level | 49dB | |
Fan Speed | 3200rpm | |
Sensor Type | Voltage Output | |
Direction of Curve | Forward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 119mm | ||
Width 119mm | ||
Power Consumption 4.9W | ||
Depth 38mm | ||
Dimensions 119 x 119 x 38mm | ||
Air Flow 180m³/h | ||
Noise Level 49dB | ||
Fan Speed 3200rpm | ||
Sensor Type Voltage Output | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Related links
- ebm-papst 4100 N Series Axial Fan DC Operation 4.9W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 4.9W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.7W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.3W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 3.5W, 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 11W 119 x 119 x 38mm
- ebm-papst 4100 N Series Axial Fan DC Operation 12W 119 x 119 x 38mm
- ebm-papst 4000 N Series Axial Fan AC Operation 20W 119 x 119 x 38mm