Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 25cfm, 9W, 70mA Max, 80 x 80 x 26mm

    Bulk discount available

    Subtotal (1 unit)**

    $37.87

    (exc. GST)

    $41.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    92 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$37.87
    5 - 11$35.96
    12 - 24$34.17
    25 - 124$32.46
    125 +$30.82

    **price indicative

    RS Stock No.:
    789-7873
    Distrelec Article No.:
    304-04-896
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    AC or DC Operation

    AC

    Height

    80mm

    Power Consumption

    9W

    Width

    80mm

    Maximum Current

    70mA

    Depth

    26mm

    Dimensions

    80 x 80 x 26mm

    Air Flow

    25cfm

    Termination Type

    Lead Wire

    Noise Level

    28dB

    Fan Speed

    3000rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links