RS PRO OD6010 Series Axial Fan, 12V dc, 35.7 m³/h, 3 W, 250 mA Max, IP44 60 mm 60mm 10.45 mm

Bulk discount available

Subtotal (1 unit)*

$30.91

(exc. GST)

$34.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1,094 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$30.91
5 - 11$29.37
12 - 24$27.90
25 - 124$26.51
125 +$25.23

*price indicative

RS Stock No.:
789-7860
Distrelec Article No.:
304-05-851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

3W

Maximum Current

250mA

Air Flow

35.7m³/h

Noise Level

36dB

Fan Speed

4600rpm

External Depth

10.45mm

Direction of Curve

Forward

Fan Frame Size

60 mm

Bearing Type

Sleeve

Fan Frame Type

Square

Width

60mm

Standards/Approvals

UL, TUV, CE

Depth

10.45mm

Height

60mm

Series

OD6010

IP Rating

IP44

COO (Country of Origin):
CN

*This product is undergoing a branding transition so you may receive dual branding products. Both versions are exactly the same and work to the same spec*


The dimensions of this fan in a H W D format is 60 mm x 60 mm x 10.5 mm

RS Pro DC Sealed Sleeve Axial Fans


From RS Pro, DC sealed sleeve axial fans provide a general purpose, compact and reliable solution to a variety of applications. The sealed sleeve technology provides a cost-effective alternative to ball bearing fans, with a longer life expectancy than standard sleeve bearing fans. All models are highly reliable and excellent quality.

Features and Benefits


• Sealed sleeve technology retains bearing lubricant

• Long life expectancy

• Black construction

What’s the difference between a sleeve bearing and a ball bearing fan?


Sleeve bearing axial fans are seen as the more cost effective version of a cooling fan. This includes both the purchase price and the running cost, as they are fully renowned for their energy saving capabilities. A sleeve bearing fan would be a better option within an application which generates low heat, for high heat versions, a ball bearing fan would be preferred option.

What is the benefit of an RS Pro sealed sleeve axial fan?


A sealed sleeve, as opposed to a standard fan sleeve bearing drastically increases the life expectancy of the axial fan. Normally, a sleeve bearing wouldn’t have as much longevity as a ball bearing build, but the sealed sleeve bearing retains lubricant which would otherwise deteriorate over time.

What are axial fans used for?


Axial fans are implemented across all industries where the cooling of components or machinery is essential. These fans work by drawing air across a surface, or to push hot air way to cool it. This is necessary in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Other common uses of axial fans


• Server racks- Axial fans are used to keep hubs, routers and patch panels cool.

• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.

• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life.

Approvals

UL, cUL, TUV

Related links