Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation, 116m³/h, 3.36W, 280mA Max, 92 x 92 x 25mm
- RS Stock No.:
- 781-5089
- Mfr. Part No.:
- 9GA0912P4G03
- Brand:
- Sanyo Denki
17 In Global stock for delivery within 5 working day(s)
239 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.65
(exc. GST)
$48.01
(inc. GST)
Units | Per unit |
1 - 4 | $43.65 |
5 - 11 | $42.89 |
12 - 24 | $41.78 |
25 - 49 | $40.65 |
50 + | $39.80 |
- RS Stock No.:
- 781-5089
- Mfr. Part No.:
- 9GA0912P4G03
- Brand:
- Sanyo Denki
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
San Ace Low Power DC Fans - GA Series
San Ace GA series low power DC fans are a highly power efficient solution to a range of fan requirements. Featuring high air flow, high static pressure and low noise.
Low power high performance fans offering 15% to 38% energy saving over conventional fans
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Improved impeller, guided vanes, reduced mass, reduced noise by between 2dB and 6dB
PWM control to further optimise power consumption and noise level (except 60 x 60 x10 mm frame size which have tachometer output only)
High static pressure and high airflow
Static pressure optimised at inflection point where fan operated for high impedance applications
30,000 to 60,000 hour life fans @ 60 Degree C
Permanently lubricated dual ball bearing system
Sanyo Denki Axial Fan, 39dB Noise Level, 4400rpm Speed - San Ace 9GA Series - 9GA0912P4G03
Looking for an efficient solution to cool down your components? Turn to this axial fan from Sanyo Denki. Its maximum airflow rate of 115.8m³/h means it's powerful enough to reduce the temperature of large enclosures. Thanks to its voltage rating of 12V DC, this fan is suitable for use in low-power systems. Installation is simple thanks to its colour-coded lead wires. It has a long lifespan of 60,000 hours, so you won't need to replace it frequently.
Features & Benefits
• Power rating of 3.36W for energy-efficient operation
• Low sound output of 39dB for quiet operation
• Dual ball bearing design reduces friction and wear for an extended service life
• Plastic frame and impeller are self-extinguishing for safety in the event of a fire
• Low sound output of 39dB for quiet operation
• Dual ball bearing design reduces friction and wear for an extended service life
• Plastic frame and impeller are self-extinguishing for safety in the event of a fire
Applications
• Data centres
• Server rooms
• Industrial processes
• Server rooms
• Industrial processes
How large is this fan?
This fan has compact dimensions of 92 (height) x 92 (width) x 25mm (depth), so it's suitable for installation in areas where space is limited.
Can I use this fan in demanding conditions?
Yes. This component has a wide operating temperature range between -10°C and +70°C, so it's suitable for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 3.36W |
Depth | 25mm |
Maximum Current | 280mA |
Termination Type | Lead Wire |
Air Flow | 116m³/h |
Dimensions | 92 x 92 x 25mm |
Noise Level | 39dB |
Fan Speed | 4400rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan DC Operation 16W 92 x 92 x 38mm
- RS PRO Axial Fan DC Operation 17W 92 x 92 x 38mm
- Sanyo Denki San Ace 9CRA Series Axial Fan DC Operation 16.8W 40 x 40 x 56mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 8.04W IP68,...
- Sanyo Denki San Ace C150 Series Centrifugal Fan 135cfm 150 x 150 x 35mm
- Sanyo Denki San Ace B120 Series Blower 56.5cfm 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 14.5W 92 x 92 x 25mm
- Sanyo Denki San Ace 9GT Series Axial Fan DC Operation 26.4W 120 x...