RS PRO Axial Fan, 12 V dc, DC Operation, 203.9m³/h, 4.8W, 600mA Max, 120 x 120 x 32mm
- RS Stock No.:
- 619-6523
- Distrelec Article No.:
- 304-05-760
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$92.24
(exc. GST)
$101.46
(inc. GST)
103 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $92.24 |
5 - 9 | $87.64 |
10 - 24 | $83.28 |
25 - 124 | $79.12 |
125 + | $75.20 |
**price indicative
- RS Stock No.:
- 619-6523
- Distrelec Article No.:
- 304-05-760
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Power Consumption | 4.8W | |
Width | 120mm | |
Maximum Current | 600mA | |
Depth | 32mm | |
Termination Type | Lead Wire | |
Dimensions | 120 x 120 x 32mm | |
Air Flow | 203.9m³/h | |
Noise Level | 51dB | |
Fan Speed | 3750rpm | |
Sensor Type | Thermistor | |
Direction of Curve | Backward | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Power Consumption 4.8W | ||
Width 120mm | ||
Maximum Current 600mA | ||
Depth 32mm | ||
Termination Type Lead Wire | ||
Dimensions 120 x 120 x 32mm | ||
Air Flow 203.9m³/h | ||
Noise Level 51dB | ||
Fan Speed 3750rpm | ||
Sensor Type Thermistor | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Related links
- RS PRO Axial Fan DC Operation 1.44W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 6W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 3.4W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 3W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 5.28W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 3.84W 120 x 120 x 32mm
- RS PRO Axial Fan DC Operation 4.8W 120 x 120 x 38mm
- COMAIR ROTRON Muffin Series Axial Fan DC Operation 7.6W 120 x 120 x 32mm