- RS Stock No.:
- 603-0489
- Mfr. Part No.:
- F455B-05MD
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 603-0489
- Mfr. Part No.:
- F455B-05MD
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Radial Flow Fan F455B
45 mm square ultra-slim side exhaust fan
New ultra thin space-saving design
Ideal for video display units, car navigation systems and mobile PC etc
Long operating life and low noise provided by sealed bearing configuration
New ultra thin space-saving design
Ideal for video display units, car navigation systems and mobile PC etc
Long operating life and low noise provided by sealed bearing configuration
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 45mm |
AC or DC Operation | DC |
Power Consumption | 700mW |
Width | 45mm |
Maximum Current | 140mA |
Depth | 5mm |
Air Flow | 1.74m³/h |
Dimensions | 45 x 45 x 5mm |
Noise Level | 23dB |
Fan Speed | 5000rpm |
Bearing Type | Sleeve |