- RS Stock No.:
- 546-9577
- Mfr. Part No.:
- KD1206PHS3.GN
- Brand:
- Sunon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-9577
- Mfr. Part No.:
- KD1206PHS3.GN
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slimline Fans
Thermoplastic frame fans suitable for cooling electronic systems or individual components
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Life expectancy 45000 hrs (25°C)
Blow or extract mounting
Approvals
UL; TUV; CE; ISO
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 700mW |
Width | 60mm |
Depth | 15mm |
Maximum Current | 62mA |
Dimensions | 60 x 60 x 15mm |
Air Flow | 25.5m³/h |
Noise Level | 25dB |
Fan Speed | 3000rpm |
Bearing Type | Sleeve |