ebm-papst 5100 N Series Axial Fan, 12 V dc, DC Operation, 260m³/h, 9.5W, 792mA Max, 135 x 135 x 38mm
- RS Stock No.:
- 299-1475
- Mfr. Part No.:
- 5112N/2
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 299-1475
- Mfr. Part No.:
- 5112N/2
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst Tachometer Feedback Fans
ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Fully integrated electronic commutation
Protected against reverse polarity and locking
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 135mm |
AC or DC Operation | DC |
Power Consumption | 9.5W |
Width | 135mm |
Maximum Current | 792mA |
Depth | 38mm |
Air Flow | 260m³/h |
Dimensions | 135 x 135 x 38mm |
Noise Level | 48dB |
Fan Speed | 2900rpm |
Sensor Type | Tachometer |
Bearing Type | Ball |