RS PRO Axial Fan, 24V dc, 1.38 m³/min, 3.12 W, 130 mA Max, IP20 80 mm 80mm 25 mm
- RS Stock No.:
- 255-7301
- Distrelec Article No.:
- 304-19-186
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.90
(exc. GST)
$52.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.90 |
| 10 - 99 | $46.01 |
| 100 + | $38.36 |
*price indicative
- RS Stock No.:
- 255-7301
- Distrelec Article No.:
- 304-19-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 3.12W | |
| Maximum Current | 130mA | |
| Air Flow | 1.38m³/min | |
| Noise Level | 36dB | |
| Fan Speed | 3500rpm | |
| Terminal Type | Wire | |
| Direction of Curve | Forward | |
| External Depth | 25mm | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 x 80 mm | |
| Width | 80mm | |
| Depth | 25mm | |
| Height | 80mm | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS, UKCA | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 3.12W | ||
Maximum Current 130mA | ||
Air Flow 1.38m³/min | ||
Noise Level 36dB | ||
Fan Speed 3500rpm | ||
Terminal Type Wire | ||
Direction of Curve Forward | ||
External Depth 25mm | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Fan Frame Size 80 x 80 mm | ||
Width 80mm | ||
Depth 25mm | ||
Height 80mm | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS, UKCA | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO DC Operation 24 Vdc 3.12 W Axial Fan 80 x 80 x 25 mm
From RS PRO we offer you a DC Motor Operation black plastic Axial Fan complete with UL 1007, 300 mm length wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.
Features & Benefits
Applications
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA, RoHS
Related links
- RS PRO Axial Fan 1.38 m³/min 180 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.57 m³/min 130 mA Max, IP20 92 mm 92mm 25 mm
- RS PRO Axial Fan 1.04 m³/min 100 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.51 m³/min 230 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 1.38 m³/min 250 mA Max 80 mm 80mm 25 mm
- RS PRO Axial Fan 0.55 m³/min 70 mA Max 80mm, 25 mm
- RS PRO Axial Fan 1.04 m³/min 150 mA Max, IP20 80 mm 80mm 25 mm
- RS PRO Axial Fan 0.61 m³/min 50 mA Max, IP20 80 mm 80mm 28 mm

