- RS Stock No.:
- 249-8090
- Mfr. Part No.:
- F614T-05MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 50)
$16.703
(exc. GST)
$18.373
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $16.703 | $835.15 |
100 + | $15.971 | $798.55 |
*price indicative |
- RS Stock No.:
- 249-8090
- Mfr. Part No.:
- F614T-05MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
AC or DC Operation | DC |
Height | 62mm |
Power Consumption | 500mW |
Width | 14.5mm |
Maximum Current | 100mA |
Related links
- NIDEC COPAL ELECTRONICS GMBH TM Series Push Button Switch PCB 48V dc
- NIDEC COPAL ELECTRONICS GMBH 5V dc 100 Pulse Optical Encoder with a 6 mm
- RS PRO Axial Fan DC Operation 2.41W 80 x 80 x 25mm
- NIDEC COPAL ELECTRONICS GMBH 24V dc 400 Pulse Optical Encoder with a 4 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 24V dc 800 Pulse Optical Encoder with a 4 mm
- NIDEC COPAL ELECTRONICS GMBH FP Series Push Button Switch PCB 28V dc
- NIDEC COPAL ELECTRONICS GMBH Axial Fan DC Operation 60mA Max