NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation, 150mW, 30mA Max
- RS Stock No.:
- 249-8053
- Mfr. Part No.:
- F17HA-05MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.34
(exc. GST)
$21.27
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.34 |
5 - 9 | $18.74 |
10 - 19 | $18.00 |
20 + | $17.60 |
- RS Stock No.:
- 249-8053
- Mfr. Part No.:
- F17HA-05MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The NIDEC COPAL ELECTRONICS brushless dc fan is ultra-compact and low profile model, that is ideal for compact electric instrument and local cooling. Realization of high air flow and low noise by adoption of Meridian impeller which is highly effective and unique.
Longer operating life by sealed bearing structre
Light weight
Light weight
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V dc |
Height | 17mm |
AC or DC Operation | DC |
Power Consumption | 150mW |
Width | 17mm |
Maximum Current | 30mA |
Related links
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- Nidec Components Axial Fan, 5 V dc, DC Operation, 0.9m³/h, 700mW,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...
- NIDEC COPAL ELECTRONICS GMBH Axial Fan, 5 V dc, DC Operation,...