- RS Stock No.:
- 239-9466
- Brand:
- RS PRO
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$159.93
(exc. GST)
$175.92
(inc. GST)
Units | Per unit |
1 - 4 | $159.93 |
5 + | $143.94 |
- RS Stock No.:
- 239-9466
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 230V AC Ball Bearing Axial Fan, 2600 rpm
The RS PRO Axial Fan is built for reliability and is ideal for applications such as high-density server telecoms systems where a high level of airflow and consistency is paramount.
This 230V AC axial flow fan is constructed with ball bearings for a high level of repeatability, reduced friction and wear, and increased operating temperatures.
With a speed of 2600 rpm the RS PRO AC Fan creates a high-quality effective cooling solution through excellent and consistent heat dissipation.
Features and Benefits
- AC Operation
- EMC protection built into fan unit
- Plastic (94V-0) frame and propellor
- Ball bearing design
- Clockwise rotation
- Fan speed of 2600 rpm
- Low noise design of 42 dB(A)
- Aerodynamic blades for low noise level and increased efficiency
- Built for repeated efficiency and long life
Approvals and Standards: ISO9001, ISO14001, UL, TUV, CE
Typical Applications:
- Server racks
- Electrical cabinets and enclosures
- Production lines
- PC towers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 135mm |
AC or DC Operation | AC |
Width | 135mm |
Power Consumption | 13.8W |
Depth | 38mm |
Air Flow | 140cfm |
Dimensions | 135 x 135 x 38mm |
Noise Level | 42dB(A) |
Fan Speed | 2600rpm |
Bearing Type | Ball |
Related links
- ebm-papst 5600 Series Axial Fan AC Operation 30W IP20, 135 x 135 x 38mm
- ebm-papst RG 90 N Series Centrifugal Fan 54m³/h 135 x 135 x 38mm
- ebm-papst RG 90 N Series Centrifugal Fan 55m³/h 135 x 135 x 38mm
- ebm-papst 5100 N Series Axial Fan DC Operation 9.5W 135 x 135 x 38mm
- ebm-papst 5600 Series Axial Fan AC Operation 26W, 135 x 135 x 38mm
- ABUS Steel Hasp & Staple, 135 x 47mm
- ebm-papst 5100 N Series Axial Fan DC Operation 9.5W, 135 x 135 x 38mm
- ebm-papst 5100 N Series Axial Fan DC Operation 9.5W IP20, 135 x 135 x 38mm