ebm-papst Axial Fan, 48 V dc, DC Operation, 220m³/h, 48W, 1A Max, 80 x 80 x 38mm

Bulk discount available

Subtotal (1 unit)*

$133.43

(exc. GST)

$146.77

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$133.43
10 - 24$129.42
25 - 49$125.52
50 +$121.75

*price indicative

RS Stock No.:
238-8851
Distrelec Article No.:
302-20-606
Mfr. Part No.:
AF80-00135 48V P/2 16.500
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

48W

Maximum Current

1A

Depth

38mm

Air Flow

220m³/h

Dimensions

80 x 80 x 38mm

Sensor Type

PWM, Tachometer

The ebm-papst DC axial fan is a direct-current drive operated general fan motor with developed geometry and provides smooth rotation using three phase motor concept which generates less extra heat in the rotor and stator.

Air flow direction exhaust over struts
Rotational direction counter clockwise, looking towards rotor
Material housing plastic (PBT)
Material impeller plastic (PA)
PWM control input

Related links