Sunon EE Series Axial Fan, 12V dc, 33 cfm, 840 mW, 84 mA Max, IP20 80 mm 80mm 25 mm
- RS Stock No.:
- 202-5375
- Distrelec Article No.:
- 301-48-081
- Mfr. Part No.:
- EF80251S3-1000U-A99
- Brand:
- Sunon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.33
(exc. GST)
$10.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 683 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.33 |
| 5 - 9 | $9.12 |
| 10 - 49 | $8.85 |
| 50 - 99 | $8.63 |
| 100 + | $8.47 |
*price indicative
- RS Stock No.:
- 202-5375
- Distrelec Article No.:
- 301-48-081
- Mfr. Part No.:
- EF80251S3-1000U-A99
- Brand:
- Sunon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 840mW | |
| Maximum Current | 84mA | |
| Air Flow | 33cfm | |
| Noise Level | 28dB | |
| Fan Speed | 2600rpm | |
| Terminal Type | Wire | |
| Direction of Curve | Forward | |
| External Depth | 25mm | |
| Bearing Type | Sleeve | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 mm | |
| Width | 80mm | |
| Height | 80mm | |
| Series | EE | |
| Standards/Approvals | UL, TUV, cUR, CE | |
| Depth | 25mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 840mW | ||
Maximum Current 84mA | ||
Air Flow 33cfm | ||
Noise Level 28dB | ||
Fan Speed 2600rpm | ||
Terminal Type Wire | ||
Direction of Curve Forward | ||
External Depth 25mm | ||
Bearing Type Sleeve | ||
Fan Frame Type Square | ||
Fan Frame Size 80 mm | ||
Width 80mm | ||
Height 80mm | ||
Series EE | ||
Standards/Approvals UL, TUV, cUR, CE | ||
Depth 25mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Sunon DC brushless fan has lubricated sleeve bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Related links
- Sunon EE Series Axial Fan 41 cfm 144 mA Max, IP20 80 mm 80mm 25 mm
- Sunon EE Series Axial Fan 37 cfm 104 mA Max, IP20 80 mm 80mm 25 mm
- Sunon EF Series Axial Fan 33 cfm 75 mA Max, IP20 80 mm 80mm 25 mm
- Sunon MF Series Axial Fan 33 cfm 75 mA Max, IP20 80 mm 80mm 25 mm
- Sunon MF Series Axial Fan 13.8 cfm 81 mA Max, IP20 50 mm 50mm 10 mm
- Sunon EE Series Axial Fan 39.5 cfm 92 mA Max, IP20 92 mm 92mm 25 mm
- Sunon MF Series Axial Fan 41 cfm 75 mA Max, IP20 80 mm 80mm 25 mm
- Sunon PF Series Axial Fan 60 cfm 207 mA Max, IP20 80 mm 80mm 25 mm
