Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 40.3m³/h, 6.48W, 270mA Max, 40 x 40 x 28mm
- RS Stock No.:
- 191-9366
- Mfr. Part No.:
- 9GA0424P3J001
- Brand:
- Sanyo Denki
661 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.06
(exc. GST)
$34.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $31.06 |
5 - 9 | $30.41 |
10 - 24 | $29.47 |
25 - 49 | $28.77 |
50 + | $28.15 |
- RS Stock No.:
- 191-9366
- Mfr. Part No.:
- 9GA0424P3J001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 40mm |
Width | 40mm |
Power Consumption | 6.48W |
Maximum Current | 270mA |
Depth | 28mm |
Termination Type | Lead Wire |
Dimensions | 40 x 40 x 28mm |
Air Flow | 40.3m³/h |
Noise Level | 54dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 40.3m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 36.5m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 27.5m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 24 V dc, DC Operation, 27.5m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 36.5m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 34.1m³/h,...
- Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 12.6m³/h,...