Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 10.9cfm, 2.16W, 180mA Max, 40 x 40 x 20mm
- RS Stock No.:
- 191-9221
- Distrelec Article No.:
- 301-40-157
- Mfr. Part No.:
- 109P0412D601
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 28 left, ready to ship from another location
- Plus 12 left, shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.54 |
| 5 - 9 | $25.04 |
| 10 - 24 | $24.27 |
| 25 - 49 | $23.67 |
| 50 + | $23.17 |
*price indicative
- RS Stock No.:
- 191-9221
- Distrelec Article No.:
- 301-40-157
- Mfr. Part No.:
- 109P0412D601
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | DC | |
| Power Consumption | 2.16W | |
| Width | 40mm | |
| Maximum Current | 180mA | |
| Depth | 20mm | |
| Dimensions | 40 x 40 x 20mm | |
| Termination Type | Lead Wire | |
| Air Flow | 10.9cfm | |
| Noise Level | 42dB(A) | |
| Direction of Curve | Forward | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Power Consumption 2.16W | ||
Width 40mm | ||
Maximum Current 180mA | ||
Depth 20mm | ||
Dimensions 40 x 40 x 20mm | ||
Termination Type Lead Wire | ||
Air Flow 10.9cfm | ||
Noise Level 42dB(A) | ||
Direction of Curve Forward | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
The San Ace DC Fans feature high airflow, high static pressure, low power consumption and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.
The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Reverse polarity protection
Related links
- Sanyo Denki 109P Series Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.12W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.32W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.32W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 20mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.56W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.28W 40 x 40 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 3.36W 40 x 40 x 28mm
