ebm-papst RG 140 NTD Series Axial Fan, 24 V dc, DC Operation, 118m³/h, 9.3W, 445mA Max, IP54, 180 x 180 x 40mm
- RS Stock No.:
- 191-7812
- Mfr. Part No.:
- RG140-22/14N/2TDPU
- Brand:
- ebm-papst
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$279.49
(exc. GST)
$307.44
(inc. GST)
Units | Per unit |
1 - 4 | $279.49 |
5 - 9 | $275.64 |
10 - 24 | $266.89 |
25 - 49 | $257.12 |
50 + | $251.53 |
- RS Stock No.:
- 191-7812
- Mfr. Part No.:
- RG140-22/14N/2TDPU
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications: Catering, Decentralised building ventilation, Electronics Enclosures, Medical, Recuperators, Safety, Sorting equipment, Traction.
Designed for applications with limited space
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Airflow is at right angles to the intake
High static pressure capabilities
Connections are wire ended
Locked rotor protection
Ball bearing type
High temperature low power operation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 180mm |
AC or DC Operation | DC |
Width | 180mm |
Power Consumption | 9.3W |
Depth | 40mm |
Maximum Current | 445mA |
Dimensions | 180 x 180 x 40mm |
Air Flow | 118m³/h |
Termination Type | Lead Wire |
Noise Level | 60dB |
Sensor Type | PWM |
Bearing Type | Ball |
IP Rating | IP54 |
Related links
- RS PRO Aluminium Enclosure IP67 IK09, 180 x 180 x 100mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 60mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 100mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 125mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 75mm
- Fibox Grey Polycarbonate Enclosure IP67, 180 x 180 x 60mm
- Phoenix Contact Polycarbonate Junction Box 180 x 180 x 111mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 150mm