- RS Stock No.:
- 185-4539
- Mfr. Part No.:
- 9CRB0812P8G001
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 185-4539
- Mfr. Part No.:
- 9CRB0812P8G001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
SANYO DENKI EUROPE SA. is pleased to introduce its new San Ace 92 9CRA type DC fan, measuring 92mm square by 76mm thick. This counter rotating fan has been designed to meet the requirements for high cooling performances in ultra high density equipments.
High Static Pressure max. static pressure: 1,650Pa
High Air Flow max. air flow:5.8m3/min, increased by 14% compared with our conventional products (tandem)
PWM Speed Control Function to manage power consumption and noise
High Air Flow max. air flow:5.8m3/min, increased by 14% compared with our conventional products (tandem)
PWM Speed Control Function to manage power consumption and noise
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Depth | 80mm |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 80mm |
Sensor Type | PWM |