- RS Stock No.:
- 181-0526
- Mfr. Part No.:
- 9G0912G102
- Brand:
- Sanyo Denki
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.26
(exc. GST)
$35.49
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $32.26 |
5 - 9 | $31.45 |
10 + | $29.99 |
- RS Stock No.:
- 181-0526
- Mfr. Part No.:
- 9G0912G102
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, 12V DC Supply Voltage, 50dB Noise Level - San Ace 9G Series - 9G0912G102
Help your systems keep their cool with this axial fan from Sanyo Denki. The unit creates airflow around your components to prevent overheating, helping to keep your devices in tip-top condition. It runs at a quiet volume of 50dB to keep noise levels to a minimum for a disturbance-free work environment. Thanks to its durable plastic construction, this item handles wear and impact in heavy-duty settings. It's also energy-efficient thanks to its low power consumption of 13.2W. A supply voltage of 12V DC means it's compatible with standard setups to make installation a breeze.
• Locked rotor burnout protection for increased electrical safety
• Self-extinguishing frame and impeller for safety in the event of a fire
• Broad operating temperature range between -20°C and +60°C for use in demanding conditions
• Self-extinguishing frame and impeller for safety in the event of a fire
• Broad operating temperature range between -20°C and +60°C for use in demanding conditions
Applications
• Computer installations
• HVAC systems
• Server rooms
• Electrical enclosures
• Assembly and packaging lines
• HVAC systems
• Server rooms
• Electrical enclosures
• Assembly and packaging lines
The Sanyo Denki Axial Fan has DC operation type with 12 V dc of supply voltage with dimensions of 92 x 92 x 38mm.
How big is this axial fan?
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Low power consumption
Low vibration
Low leakage of flux
High reliability
The unit has compact dimensions of 92 (L) x 92 (W) x 38mm (H), so it's a sure fit for busy cabinets.
How long will this axial fan last?
Thanks to its long expected lifespan of 40,000 hours at +60°C, this durable component will last for the long haul.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 38mm |
Power Consumption | 13.2W |
Width | 92mm |
Maximum Current | 1.1A |
Depth | 92mm |
Termination Type | Lead Wire |
Air Flow | 186.9m³/h |
Dimensions | 92 x 92 x 38mm |
Noise Level | 50dB(A) |
Fan Speed | 5000rpm |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 186.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 186.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 152.9m³/h,...
- Sanyo Denki San Ace 9GA Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 120.1m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 152.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 56.2cfm,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 120.1m³/h,...