ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 8.3W, 119 x 119 x 32mm
- RS Stock No.:
- 168-2641
- Mfr. Part No.:
- 4312NHH
- Brand:
- ebm-papst
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.48
(exc. GST)
$89.63
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $81.48 |
5 - 11 | $79.03 |
12 - 24 | $76.60 |
25 - 49 | $74.96 |
50 + | $73.34 |
- RS Stock No.:
- 168-2641
- Mfr. Part No.:
- 4312NHH
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
ebm-papst 4300N Series Axial Fan
The ebm-papst 4300N series is a square-shaped DC axial fan. Its housing and impeller are made of fibreglass-reinforced plastic with ball bearing system. It provides protection against blocked rotor and reverse polarity. This fan has speed limit alarm, PWM and analogue control unit. It has external and internal temperature sensors. The fan has an electrical rating of 12VDC, 160mA and 8.3W with a speed of 3500rpm.
Features and Benefits
• Auto restart capability
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
• Low noise level
• Moisture protection
• Operating temperature ranges between -20°C and 75°C
Applications
• Air conditioner
• Heating and ventilation
• Industrial electronics
• Refrigeration
• Heating and ventilation
• Industrial electronics
• Refrigeration
Certifications
• CCC
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
• CE certified
• CSA certified
• EAC approved
• UL approved
• VDE approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 8.3W |
Width | 119mm |
Depth | 32mm |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 32mm |
Noise Level | 51dB |
Fan Speed | 3500rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 12 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 24 V dc, DC...
- ebm-papst 4300 N - S-Panther Series Axial Fan, 48 V dc, DC...