- RS Stock No.:
- 125-1639
- Mfr. Part No.:
- 4312NH
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 125-1639
- Mfr. Part No.:
- 4312NH
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
• Superior efficiency
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
• Lower noise levels
• Reduced power consumption
• Similar air flow running at a lower speed
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Depth | 32mm |
Dimensions | 119 x 119 x 32mm |
Termination Type | Lead Wire |
Bearing Type | Ball |