- RS Stock No.:
- 580-506
- Mfr. Part No.:
- D241K-012GK-1
- Brand:
- Micronel
Discontinued product
- RS Stock No.:
- 580-506
- Mfr. Part No.:
- D241K-012GK-1
- Brand:
- Micronel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PCB Mounting Fans
Fans with black glass reinforced plastic housings and impellers
Ideal for spot cooling components
Plastic frame material
Ideal for spot cooling components
Plastic frame material
Approvals
-
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Power Consumption | 300mW |
Maximum Current | 24mA |
Depth | 29.97mm |
Dimensions | 24.13 x 29.97mm |
Air Flow | 5.36m³/h |
Noise Level | 43dB |
Fan Speed | 14500rpm |
Bearing Type | Sleeve |